8 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug, Female Sockets Solder Cup
216A-08FF1
216A-08FF1
216A-08FF1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

216A-08FF1

DigiKey Part Number
4827-216A-08FF1-ND
Manufacturer
Manufacturer Product Number
216A-08FF1
Description
M12 A-CODE PLUG FOR CABLE, 8PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
216A-08FF1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Packaging
Bag
Ingress Protection
IPX7 - Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
8
Shielding
Shell Size - Insert
M12-8
Current Rating (Amps)
2A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
30V
Termination
Solder Cup
Cable Opening
0.197" ~ 0.268" (5.00mm ~ 6.80mm)
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Orientation
A
Backshell Material, Plating
Brass, Nickel
Primary Material
Metal
Contact Material
Brass
Shell Material
Brass
Contact Finish Thickness - Mating
Flash
Shell Finish
Nickel
Insert Material
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥143.90000¥143.90
10¥122.25500¥1,222.55
100¥103.92080¥10,392.08
Manufacturers Standard Package