




216A-08MAR | |
|---|---|
DigiKey Part Number | 4827-216A-08MAR-ND |
Manufacturer | |
Manufacturer Product Number | 216A-08MAR |
Description | M12 A-CODE RECEPTACLE, 8PIN MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 216A-08MAR Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Waterproof |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-8 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 2A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 30V |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T4132012081-000 | TE Connectivity AMP Connectors | 357 | A142116-ND | ¥118.43000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.71000 | ¥102.71 |
| 10 | ¥87.31500 | ¥873.15 |
| 25 | ¥81.84640 | ¥2,046.16 |
| 50 | ¥77.93800 | ¥3,896.90 |
| 100 | ¥74.21910 | ¥7,421.91 |
| 250 | ¥69.57516 | ¥17,393.79 |
| 500 | ¥66.25740 | ¥33,128.70 |
| 1,000 | ¥63.09883 | ¥63,098.83 |







