




216A-08MF1 | |
|---|---|
DigiKey Part Number | 4827-216A-08MF1-ND |
Manufacturer | |
Manufacturer Product Number | 216A-08MF1 |
Description | M12 A-CODE PLUG FOR CABLE, 8PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 216A-08MF1 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Packaging Bag | Ingress Protection IPX7 - Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Current Rating (Amps) 2A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 30V |
Termination Solder Cup | Cable Opening 0.197" ~ 0.268" (5.00mm ~ 6.80mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation A | Backshell Material, Plating Brass, Nickel |
Primary Material Metal | Contact Material Brass |
Shell Material Brass | Contact Finish Thickness - Mating Flash |
Shell Finish Nickel | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥143.90000 | ¥143.90 |
| 10 | ¥122.25500 | ¥1,222.55 |
| 100 | ¥103.92080 | ¥10,392.08 |














