


225616-E | |
|---|---|
DigiKey Part Number | 2684-225616-ETR-ND - Tape & Reel (TR) 2684-225616-ECT-ND - Cut Tape (CT) 2684-225616-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 225616-E |
Description | 8-PIN, A-CODING, THR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 225616-E Models |
Category | Orientation A |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Insert Only, Requires Shell |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Operating Temperature -25°C ~ 85°C |
Mounting Type Through Hole, Right Angle | Contact Material Copper Alloy |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥168.96000 | ¥168.96 |
| 10 | ¥143.58400 | ¥1,435.84 |
| 25 | ¥134.58600 | ¥3,364.65 |
| 50 | ¥128.16500 | ¥6,408.25 |
| 100 | ¥126.91050 | ¥12,691.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥114.41608 | ¥28,604.02 |
| 500 | ¥108.96134 | ¥54,480.67 |
| 750 | ¥105.89311 | ¥79,419.83 |




