8 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug, Male Pins Solder Cup
216A-08MO0
216A-08MO0
216A-08MO0
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

216A-08MO0

DigiKey Part Number
4827-216A-08MO0-ND
Manufacturer
Manufacturer Product Number
216A-08MO0
Description
M12 A-CODE PLUG FOR CABLE, 8PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
216A-08MO0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Packaging
Tray
Color
Silver
Part Status
Active
Ingress Protection
Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
8
Shielding
Shell Size - Insert
M12-8
Current Rating (Amps)
2A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
30V
Termination
Solder Cup
Cable Opening
0.370" (9.40mm)
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Orientation
A
Contact Material
Brass
Primary Material
Metal
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Shell Material
Brass
Insert Material
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.37000¥82.37
10¥70.02200¥700.22
25¥65.63080¥1,640.77
50¥62.49800¥3,124.90
100¥59.51420¥5,951.42
250¥55.79004¥13,947.51
500¥53.12926¥26,564.63
1,000¥50.59625¥50,596.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.