8 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Receptacle, Male Pins Solder
216A-08MRF
216A-08MRF
216A-08MRF
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

216A-08MRF

DigiKey Part Number
4827-216A-08MRF-ND
Manufacturer
Manufacturer Product Number
216A-08MRF
Description
M12 A- CODE RECEPTACLE, 8PIN MAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
216A-08MRF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Nickel
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IPX7 - Waterproof
Number of Positions
8
Material Flammability Rating
UL94 V-0
Shell Size - Insert
M12-8
Features
Board Guide
Mounting Type
Panel Mount, Through Hole, Right Angle
Shielding
Mounting Feature
Bulkhead - Front Side Nut
Current Rating (Amps)
2A
Termination
Solder
Voltage Rating
30V
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Orientation
A
Contact Material
Brass
Primary Material
Metal
Insert Material
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥147.87000¥147.87
50¥112.18420¥5,609.21
100¥106.83180¥10,683.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.