114B-92B00-R02 | ||
---|---|---|
DigiKey Part Number | 4827-114B-92B00-R02-ND | |
Manufacturer | ||
Manufacturer Product Number | 114B-92B00-R02 | |
Description | CONN MINI PCI SOCKET 124POS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 124 Position Female Connector Mini PCI Card Gold 0.031" (0.80mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 114B-92B00-R02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | Mini PCI Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 124 | |
Card Thickness | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 90°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.46000 | ¥41.46 |
10 | ¥37.64000 | ¥376.40 |
25 | ¥35.65480 | ¥891.37 |
40 | ¥34.82400 | ¥1,392.96 |
80 | ¥33.16575 | ¥2,653.26 |
320 | ¥29.02003 | ¥9,286.41 |
640 | ¥28.19091 | ¥18,042.18 |
960 | ¥24.04518 | ¥23,083.37 |
2,560 | ¥22.38689 | ¥57,310.44 |