AF8GUFNDNC(I)-AABXX | ||
---|---|---|
DigiKey Part Number | 1282-AF8GUFNDNC(I)-AABXX-ND | |
Manufacturer | ||
Manufacturer Product Number | AF8GUFNDNC(I)-AABXX | |
Description | USB FLASH DRIVE 8GB SLC USB 2.0 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB Flash Drive 8GB FLASH - NAND (SLC) USB 2.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 21MB/s | |
Speed - Write | 16MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 34.00mm L x 12.20mm W x 4.50mm H | |
Weight | 0.282 oz (8.0 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,072.18000 | ¥1,072.18 |
10 | ¥934.16200 | ¥9,341.62 |
49 | ¥906.55735 | ¥44,421.31 |
98 | ¥810.56898 | ¥79,435.76 |