SFU3008GC1PE2TO-I-GE-020-RP0 | ||
---|---|---|
DigiKey Part Number | 1052-SFU3008GC1PE2TO-I-GE-020-RP0-ND | |
Manufacturer | ||
Manufacturer Product Number | SFU3008GC1PE2TO-I-GE-020-RP0 | |
Description | INDUSTRIAL USB FLSH DRIVE PS-45U | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | USB Flash Drive 8GB FLASH - NAND (MLC) USB 3.1 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (MLC) | |
Type | ||
Speed - Read | 100MB/s | |
Speed - Write | 25MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 24.00mm L x 12.10mm W x 4.50mm H | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Swissbit NA Inc RoHS/REACH |
Featured Product | Secure Boot Solution for Raspberry Pi |
PCN Packaging | Mult Dev Ship Pkg Chgs 30/Nov/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991B1A |
HTSUS | 8523.51.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥806.37400 | ¥4,031.87 |
10 | ¥725.92500 | ¥7,259.25 |
25 | ¥710.02360 | ¥17,750.59 |
50 | ¥695.05580 | ¥34,752.79 |
Attribute | Description |
---|---|
Other Names | 1052-SFU3008GC1PE2TO-I-GE-020-RP0 607155 |
Standard Package | 1 |