AMT23B | ||
---|---|---|
DigiKey Part Number | AMT23B-ND | |
Manufacturer | ||
Manufacturer Product Number | AMT23B | |
Description | TOOL PRESS PNEUM CONTS 4/0-8AWG | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bench Press Tool Contacts |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Pneumatic | |
Tool Type | Bench Press | |
Tool Type Feature | Without Crimp Head | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 4/0-8 AWG | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17,472.88000 | ¥17,472.88 |
5 | ¥16,848.82600 | ¥84,244.13 |