AMT23003DA | ||
---|---|---|
DigiKey Part Number | AMT23003DA-ND | |
Manufacturer | ||
Manufacturer Product Number | AMT23003DA | |
Description | TOOL DIE 6GA M22520/23-03 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Circular Contacts, Size 6 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Circular Contacts, Size 6 | |
Specifications | - | |
Compatible Tools | AMT23B | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,260.91000 | ¥4,260.91 |