AMT23002DA | ||
---|---|---|
DigiKey Part Number | AMT23002DA-ND | |
Manufacturer | ||
Manufacturer Product Number | AMT23002DA | |
Description | DIE SET SIZE 8 USE WITH AMT23B | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Circular Contacts, 8-10 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Circular Contacts, 8-10 AWG | |
Specifications | Contact Size 8 | |
Compatible Tools | AMT23B | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,221.80000 | ¥4,221.80 |
5 | ¥4,081.07000 | ¥20,405.35 |
10 | ¥3,940.34400 | ¥39,403.44 |