V6516D | ||
---|---|---|
DigiKey Part Number | AE10866-ND | |
Manufacturer | ||
Manufacturer Product Number | V6516D | |
Description | HEX STNDFF M2.5X0.45 BRASS 12MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.472" (12.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
5 | ¥2.10800 | ¥10.54 |
10 | ¥1.76000 | ¥17.60 |
25 | ¥1.65600 | ¥41.40 |
50 | ¥1.58440 | ¥79.22 |
100 | ¥1.40760 | ¥140.76 |
250 | ¥1.33760 | ¥334.40 |
500 | ¥1.26720 | ¥633.60 |
1,000 | ¥1.19674 | ¥1,196.74 |