V6622E | ||
---|---|---|
DigiKey Part Number | AE10792-ND | |
Manufacturer | ||
Manufacturer Product Number | V6622E | |
Description | HEX STNDFF M2.5X0.45 BRASS 15MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.591" (15.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.827" (21.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.27800 | ¥22.78 |
100 | ¥1.81990 | ¥181.99 |
1,000 | ¥1.54703 | ¥1,547.03 |
5,000 | ¥1.22855 | ¥6,142.75 |