V2030A | ||
---|---|---|
DigiKey Part Number | AE11374-ND | |
Manufacturer | ||
Manufacturer Product Number | V2030A | |
Description | HEATSINK CPU FORGED | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Alloy Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.256" (6.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 6.50°C/W | |
Material | ||
Material Finish | Clean Finished |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥17.14900 | ¥171.49 |
400 | ¥13.90478 | ¥5,561.91 |
1,200 | ¥12.05078 | ¥14,460.94 |
5,200 | ¥11.81903 | ¥61,458.96 |