H7SXH-0910M | ||
---|---|---|
DigiKey Part Number | H7SXH-0910M-ND | |
Manufacturer | ||
Manufacturer Product Number | H7SXH-0910M | |
Description | CABLE D-SUB - HFM09H/AE09M/X | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.02000 | ¥54.02 |
10 | ¥48.86200 | ¥488.62 |
25 | ¥46.16280 | ¥1,154.07 |
50 | ¥45.03480 | ¥2,251.74 |
100 | ¥42.78380 | ¥4,278.38 |
250 | ¥38.27984 | ¥9,569.96 |
500 | ¥36.02820 | ¥18,014.10 |
1,000 | ¥31.52471 | ¥31,524.71 |
2,500 | ¥29.94846 | ¥74,871.15 |