H7SXH-0910G | ||
---|---|---|
DigiKey Part Number | H7SXH-0910G-ND | |
Manufacturer | ||
Manufacturer Product Number | H7SXH-0910G | |
Description | CABLE D-SUB - HFM09H/AE09G/X | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.32000 | ¥39.32 |
10 | ¥35.68600 | ¥356.86 |
25 | ¥33.80280 | ¥845.07 |
50 | ¥33.01640 | ¥1,650.82 |
100 | ¥31.44430 | ¥3,144.43 |
250 | ¥27.51348 | ¥6,878.37 |
500 | ¥26.72734 | ¥13,363.67 |
1,000 | ¥22.79687 | ¥22,796.87 |
2,500 | ¥21.22468 | ¥53,061.70 |