H7SXH-0906M | ||
---|---|---|
DigiKey Part Number | H7SXH-0906M-ND | |
Manufacturer | ||
Manufacturer Product Number | H7SXH-0906M | |
Description | CABLE D-SUB - HFM09H/AE09M/X | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.40000 | ¥39.40 |
10 | ¥35.76800 | ¥357.68 |
25 | ¥33.87520 | ¥846.88 |
50 | ¥33.08700 | ¥1,654.35 |
100 | ¥31.51160 | ¥3,151.16 |
250 | ¥27.57288 | ¥6,893.22 |
500 | ¥26.78496 | ¥13,392.48 |
1,000 | ¥22.84604 | ¥22,846.04 |
2,500 | ¥21.27045 | ¥53,176.12 |