H7PPH-0910M | ||
---|---|---|
DigiKey Part Number | H7PPH-0910M-ND | |
Manufacturer | ||
Manufacturer Product Number | H7PPH-0910M | |
Description | CABLE D-SUB-HMM09H/AE09M/HMM09H | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.40000 | ¥67.40 |
10 | ¥60.97100 | ¥609.71 |
25 | ¥57.60000 | ¥1,440.00 |
50 | ¥56.19620 | ¥2,809.81 |
100 | ¥53.38540 | ¥5,338.54 |
250 | ¥47.76624 | ¥11,941.56 |
500 | ¥44.95652 | ¥22,478.26 |
1,000 | ¥39.33689 | ¥39,336.89 |