H7PPH-0910G | ||
---|---|---|
DigiKey Part Number | H7PPH-0910G-ND | |
Manufacturer | ||
Manufacturer Product Number | H7PPH-0910G | |
Description | CABLE D-SUB-HMM09H/AE09G/HMM09H | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.14000 | ¥51.14 |
10 | ¥46.22700 | ¥462.27 |
25 | ¥43.67040 | ¥1,091.76 |
50 | ¥42.60480 | ¥2,130.24 |
100 | ¥40.47370 | ¥4,047.37 |
250 | ¥36.21372 | ¥9,053.43 |
500 | ¥34.08340 | ¥17,041.70 |
1,000 | ¥29.82300 | ¥29,823.00 |
2,500 | ¥28.33184 | ¥70,829.60 |