H7PPH-0906G | ||
---|---|---|
DigiKey Part Number | H7PPH-0906G-ND | |
Manufacturer | ||
Manufacturer Product Number | H7PPH-0906G | |
Description | CABLE D-SUB-HMM09H/AE09G/HMM09H | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.18000 | ¥43.18 |
10 | ¥39.17500 | ¥391.75 |
25 | ¥37.10640 | ¥927.66 |
50 | ¥36.24260 | ¥1,812.13 |
100 | ¥34.51700 | ¥3,451.70 |
250 | ¥30.20252 | ¥7,550.63 |
500 | ¥29.33972 | ¥14,669.86 |
1,000 | ¥25.02505 | ¥25,025.05 |
2,500 | ¥23.29914 | ¥58,247.85 |