H7PPH-0906M | ||
---|---|---|
DigiKey Part Number | H7PPH-0906M-ND | |
Manufacturer | ||
Manufacturer Product Number | H7PPH-0906M | |
Description | CABLE D-SUB-HMM09H/AE09M/HMM09H | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.23000 | ¥51.23 |
10 | ¥46.30100 | ¥463.01 |
25 | ¥43.73960 | ¥1,093.49 |
50 | ¥42.67220 | ¥2,133.61 |
100 | ¥40.53860 | ¥4,053.86 |
250 | ¥36.27120 | ¥9,067.80 |
500 | ¥34.13758 | ¥17,068.79 |
1,000 | ¥29.87045 | ¥29,870.45 |
2,500 | ¥28.37692 | ¥70,942.30 |