H3DDH-2018M | ||
---|---|---|
DigiKey Part Number | H3DDH-2018M-ND | |
Manufacturer | ||
Manufacturer Product Number | H3DDH-2018M | |
Description | IDC CBL- HHKR20H/AE20M/HHKR20H | |
Customer Reference | ||
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥20.22000 | ¥202.20 |
25 | ¥19.15080 | ¥478.77 |
50 | ¥18.70580 | ¥935.29 |
100 | ¥17.81430 | ¥1,781.43 |
250 | ¥15.58760 | ¥3,896.90 |
500 | ¥15.14214 | ¥7,571.07 |
1,000 | ¥12.91536 | ¥12,915.36 |
2,500 | ¥12.02466 | ¥30,061.65 |