
H3DDH-2006M | |
|---|---|
DigiKey Part Number | H3DDH-2006M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-2006M |
Description | IDC CBL- HHKR20H/AE20M/HHKR20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.95000 | ¥14.95 |
| 10 | ¥13.05300 | ¥130.53 |
| 25 | ¥12.49440 | ¥312.36 |
| 50 | ¥12.21700 | ¥610.85 |
| 100 | ¥11.66110 | ¥1,166.11 |
| 250 | ¥10.55040 | ¥2,637.60 |
| 500 | ¥9.71742 | ¥4,858.71 |
| 1,000 | ¥8.32928 | ¥8,329.28 |
| 2,500 | ¥7.77397 | ¥19,434.92 |




