
H3DDH-2036M | |
|---|---|
DigiKey Part Number | H3DDH-2036M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-2036M |
Description | IDC CBL- HHKR20H/AE20M/HHKR20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.93000 | ¥39.93 |
| 10 | ¥36.21400 | ¥362.14 |
| 25 | ¥34.30360 | ¥857.59 |
| 50 | ¥33.50700 | ¥1,675.35 |
| 100 | ¥31.91060 | ¥3,191.06 |
| 250 | ¥27.92176 | ¥6,980.44 |
| 500 | ¥27.12408 | ¥13,562.04 |
| 1,000 | ¥23.13523 | ¥23,135.23 |
| 2,500 | ¥21.53972 | ¥53,849.30 |




