DK-1611-007/WH | ||
---|---|---|
DigiKey Part Number | AE10531-ND | |
Manufacturer | ||
Manufacturer Product Number | DK-1611-007/WH | |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.64000 | ¥37.64 |
10 | ¥34.17000 | ¥341.70 |
25 | ¥32.36000 | ¥809.00 |
50 | ¥31.60720 | ¥1,580.36 |
100 | ¥30.10240 | ¥3,010.24 |
250 | ¥26.33940 | ¥6,584.85 |
500 | ¥25.58672 | ¥12,793.36 |
1,000 | ¥21.82399 | ¥21,823.99 |
2,500 | ¥20.31888 | ¥50,797.20 |