DK-1611-007/B | ||
---|---|---|
DigiKey Part Number | AE10529-ND | |
Manufacturer | ||
Manufacturer Product Number | DK-1611-007/B | |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.01000 | ¥38.01 |
10 | ¥34.50400 | ¥345.04 |
100 | ¥30.39680 | ¥3,039.68 |
1,000 | ¥22.03742 | ¥22,037.42 |