



AWP 10-7540-T | |
|---|---|
DigiKey Part Number | HHKC10S-ND |
Manufacturer | |
Manufacturer Product Number | AWP 10-7540-T |
Description | CONN SOCKET 10POS IDC TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Socket Connector IDC Tin |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 10 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.63900 | ¥36.39 |
| 25 | ¥3.41040 | ¥85.26 |
| 50 | ¥3.24680 | ¥162.34 |
| 180 | ¥2.96617 | ¥533.91 |
| 360 | ¥2.82419 | ¥1,016.71 |
| 540 | ¥2.74441 | ¥1,481.98 |
| 1,080 | ¥2.61331 | ¥2,822.37 |
| 2,520 | ¥2.46157 | ¥6,203.16 |










