


H3CCS-1018G | |
|---|---|
DigiKey Part Number | H3CCS-1018G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-1018G |
Description | IDC CBL - HHKC10S/AE10G/HHKC10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.53000 | ¥12.53 |
| 10 | ¥10.94000 | ¥109.40 |
| 25 | ¥10.47120 | ¥261.78 |
| 50 | ¥10.23840 | ¥511.92 |
| 100 | ¥9.77290 | ¥977.29 |
| 250 | ¥8.84184 | ¥2,210.46 |
| 500 | ¥8.14386 | ¥4,071.93 |
| 1,000 | ¥6.98044 | ¥6,980.44 |
| 2,500 | ¥6.51513 | ¥16,287.83 |




