AT-S-26-4/4/W-7-OE | ||
---|---|---|
DigiKey Part Number | A3441R-07-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-S-26-4/4/W-7-OE | |
Description | CABLE MOD 4P4C PLUG TO CABLE 7' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.16500 | ¥111.65 |
25 | ¥10.68840 | ¥267.21 |
50 | ¥10.45220 | ¥522.61 |
100 | ¥9.97680 | ¥997.68 |
250 | ¥9.02700 | ¥2,256.75 |
500 | ¥8.31426 | ¥4,157.13 |
1,000 | ¥7.12653 | ¥7,126.53 |
2,500 | ¥6.65141 | ¥16,628.53 |