AT-S-26-4/4/W-25-OE | ||
---|---|---|
DigiKey Part Number | A3441R-25-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-S-26-4/4/W-25-OE | |
Description | CABLE MOD 4P4C PLUG TO CABLE 25' | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 25.00' (7.62m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.15000 | ¥34.15 |
10 | ¥31.01500 | ¥310.15 |
25 | ¥29.37640 | ¥734.41 |
50 | ¥28.69340 | ¥1,434.67 |
100 | ¥27.32730 | ¥2,732.73 |
250 | ¥23.91120 | ¥5,977.80 |
500 | ¥23.22786 | ¥11,613.93 |
1,000 | ¥19.81203 | ¥19,812.03 |
2,500 | ¥18.44568 | ¥46,114.20 |