AT-S-26-4/4/S-25-OE | ||
---|---|---|
DigiKey Part Number | A3443R-25-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-S-26-4/4/S-25-OE | |
Description | CABLE MOD 4P4C PLUG TO CABLE 25' | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 25.00' (7.62m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥30.71500 | ¥307.15 |
25 | ¥29.09200 | ¥727.30 |
50 | ¥28.41540 | ¥1,420.77 |
100 | ¥27.06260 | ¥2,706.26 |
250 | ¥23.67964 | ¥5,919.91 |
500 | ¥23.00290 | ¥11,501.45 |
1,000 | ¥19.62015 | ¥19,620.15 |
2,500 | ¥18.26704 | ¥45,667.60 |