AT-S-26-4/4/S-7-OE | ||
---|---|---|
DigiKey Part Number | A3443R-07-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-S-26-4/4/S-7-OE | |
Description | CABLE MOD 4P4C PLUG TO CABLE 7' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.68000 | ¥12.68 |
10 | ¥11.05700 | ¥110.57 |
25 | ¥10.58520 | ¥264.63 |
50 | ¥10.35100 | ¥517.55 |
100 | ¥9.88020 | ¥988.02 |
250 | ¥8.93956 | ¥2,234.89 |
500 | ¥8.23374 | ¥4,116.87 |
1,000 | ¥7.05751 | ¥7,057.51 |
2,500 | ¥6.58699 | ¥16,467.47 |