AT-K-C-26-4-W/5 | ||
---|---|---|
DigiKey Part Number | A0541RC-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-K-C-26-4-W/5 | |
Description | CABLE MOD COIL 4COND WHITE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4 Conductor Modular Coil Cable White 5' (1.52m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coil | |
Number of Conductors | 4 | |
Length - Coil Retracted | 2.33' (0.71m) | |
Length - Coil Extended | 5' (1.52m) | |
Length | - | |
Jacket Color | White | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.189" (4.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | 0.512" (13mm) | |
Shielding | - | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
5 | ¥2.89400 | ¥14.47 |
10 | ¥2.75600 | ¥27.56 |
25 | ¥2.58200 | ¥64.55 |
50 | ¥2.46000 | ¥123.00 |
100 | ¥2.33730 | ¥233.73 |