AT-K-C-26-4-W/7 | ||
---|---|---|
DigiKey Part Number | A0741RC-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-K-C-26-4-W/7 | |
Description | CABLE MOD COIL 4COND WHITE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4 Conductor Modular Coil Cable White 7' (2.13m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coil | |
Number of Conductors | 4 | |
Length - Coil Retracted | 3.28' (1.00m) | |
Length - Coil Extended | 7' (2.13m) | |
Length | - | |
Jacket Color | White | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.189" (4.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | 0.512" (13mm) | |
Shielding | - | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
7 | ¥2.19286 | ¥15.35 |
14 | ¥2.14000 | ¥29.96 |
28 | ¥2.00821 | ¥56.23 |
56 | ¥1.90571 | ¥106.72 |
105 | ¥1.82248 | ¥191.36 |