
AT-C-26-4/4/W-5/R | |
|---|---|
DigiKey Part Number | A2441R-05C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-4/4/W-5/R |
Description | CABLE MOD 4P4C PLUG TO PLUG 5' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) |
Manufacturer Assmann WSW Components | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Flat, Coiled Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.24000 | ¥44.24 |
| 10 | ¥37.62800 | ¥376.28 |
| 25 | ¥35.26640 | ¥881.66 |
| 50 | ¥33.58120 | ¥1,679.06 |
| 100 | ¥31.97840 | ¥3,197.84 |
| 250 | ¥29.97608 | ¥7,494.02 |
| 500 | ¥28.54604 | ¥14,273.02 |
| 1,000 | ¥27.42595 | ¥27,425.95 |






