AFFC-050-10-127-11 | ||
---|---|---|
DigiKey Part Number | AE11328-ND | |
Manufacturer | ||
Manufacturer Product Number | AFFC-050-10-127-11 | |
Description | CABLE FFC/FPC 10POS 0.5MM 5" | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.59000 | ¥14.59 |
10 | ¥12.69300 | ¥126.93 |
100 | ¥11.34490 | ¥1,134.49 |
1,000 | ¥8.10349 | ¥8,103.49 |
5,000 | ¥7.18510 | ¥35,925.50 |
10,000 | ¥7.02303 | ¥70,230.30 |