A-USB30AM-30AF-300 | ||
---|---|---|
DigiKey Part Number | 123-A-USB30AM-30AF-300-ND | |
Manufacturer | ||
Manufacturer Product Number | A-USB30AM-30AF-300 | |
Description | CABLE A RCPT TO A PLUG 9.84' | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 9.84' (3.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Female to A Male | |
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.03000 | ¥81.03 |
10 | ¥72.94000 | ¥729.40 |
25 | ¥68.71560 | ¥1,717.89 |
50 | ¥66.95380 | ¥3,347.69 |
100 | ¥65.19120 | ¥6,519.12 |
250 | ¥58.14384 | ¥14,535.96 |
500 | ¥54.61990 | ¥27,309.95 |
1,000 | ¥48.27687 | ¥48,276.87 |