A-USB30AM-30AF-200 | ||
---|---|---|
DigiKey Part Number | 123-A-USB30AM-30AF-200-ND | |
Manufacturer | ||
Manufacturer Product Number | A-USB30AM-30AF-200 | |
Description | CABLE A RCPT TO A PLUG 6.56' | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 6.56' (2.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Female to A Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.90000 | ¥61.90 |
10 | ¥55.93800 | ¥559.38 |
25 | ¥52.84520 | ¥1,321.13 |
50 | ¥51.55640 | ¥2,577.82 |
100 | ¥48.97860 | ¥4,897.86 |
250 | ¥43.82280 | ¥10,955.70 |
500 | ¥41.24492 | ¥20,622.46 |
1,000 | ¥36.08936 | ¥36,089.36 |