A-MCUP-80005/R | ||
---|---|---|
DigiKey Part Number | AE10367-ND | |
Manufacturer | ||
Manufacturer Product Number | A-MCUP-80005/R | |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.62000 | ¥19.62 |
10 | ¥17.05100 | ¥170.51 |
100 | ¥15.23570 | ¥1,523.57 |
1,000 | ¥10.88248 | ¥10,882.48 |
5,000 | ¥9.64917 | ¥48,245.85 |