
A-MCUP-80005/B | |
|---|---|
DigiKey Part Number | AE10365-ND |
Manufacturer | |
Manufacturer Product Number | A-MCUP-80005/B |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.19000 | ¥29.19 |
| 10 | ¥24.78400 | ¥247.84 |
| 25 | ¥23.23120 | ¥580.78 |
| 50 | ¥22.12160 | ¥1,106.08 |
| 100 | ¥21.06550 | ¥2,106.55 |
| 250 | ¥19.74584 | ¥4,936.46 |
| 500 | ¥18.80358 | ¥9,401.79 |
| 1,000 | ¥17.99364 | ¥17,993.64 |





