
A-MCUP-80005 | |
|---|---|
DigiKey Part Number | AE10364-ND |
Manufacturer | |
Manufacturer Product Number | A-MCUP-80005 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.52000 | ¥29.52 |
| 10 | ¥25.06600 | ¥250.66 |
| 25 | ¥23.49000 | ¥587.25 |
| 50 | ¥22.36860 | ¥1,118.43 |
| 100 | ¥21.30020 | ¥2,130.02 |
| 250 | ¥19.96640 | ¥4,991.60 |
| 500 | ¥19.01338 | ¥9,506.69 |
| 1,000 | ¥18.10625 | ¥18,106.25 |
| 2,500 | ¥16.97374 | ¥42,434.35 |








