A-CSL-S-020-B3 | ||
---|---|---|
DigiKey Part Number | AE11595-ND | |
Manufacturer | ||
Manufacturer Product Number | A-CSL-S-020-B3 | |
Description | CONN PIN SPRING LOAD 4.343MM AU | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Contact Spring Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.171" (4.34mm) | |
Recommended Working Height | 0.152" (3.85mm) | |
Minimum Working Height | 0.132" (3.35mm) | |
Pad Layout Dimension | Circular - 0.085" (2.16mm) (TH) | |
Operating Force - Initial | 60gf | |
Operating Force - Mid Compression | - | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.84000 | ¥21.84 |
10 | ¥19.85800 | ¥198.58 |
25 | ¥18.80600 | ¥470.15 |
50 | ¥18.36920 | ¥918.46 |
100 | ¥17.49490 | ¥1,749.49 |
250 | ¥15.30812 | ¥3,827.03 |
500 | ¥14.87074 | ¥7,435.37 |
1,000 | ¥12.68385 | ¥12,683.85 |
2,500 | ¥11.80908 | ¥29,522.70 |