A-CCS 084-Z-T | ||
---|---|---|
DigiKey Part Number | AE11110-ND | |
Manufacturer | ||
Manufacturer Product Number | A-CCS 084-Z-T | |
Description | IC PLCC SOCKET 84POS TIN | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 84 (4 x 21) Pos PLCC Socket Tin Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | A-CCS 084-Z-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 84 (4 x 21) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 160.0µin (4.06µm) | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 160.0µin (4.06µm) | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | 0.132" (3.35mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 15mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
16 | ¥16.48563 | ¥263.77 |
32 | ¥15.78250 | ¥505.04 |
64 | ¥15.43234 | ¥987.67 |
112 | ¥14.73063 | ¥1,649.83 |
256 | ¥13.32770 | ¥3,411.89 |
512 | ¥12.27555 | ¥6,285.08 |
1,008 | ¥10.52181 | ¥10,605.98 |
2,512 | ¥9.82037 | ¥24,668.77 |