84-537-21 | |
---|---|
DigiKey Part Number | A331-ND |
Manufacturer | |
Manufacturer Product Number | 84-537-21 |
Description | CONN SOCKET PLCC ZIF 84POS GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 84 (4 x 21) Pos PLCC, ZIF (ZIP) Socket Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | - | |
Part Status | Active | |
Type | PLCC, ZIF (ZIP) | |
Number of Positions or Pins (Grid) | 84 (4 x 21) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 12.0µin (0.30µm) | |
Contact Material - Mating | - | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | - | |
Pitch - Post | - | |
Contact Finish - Post | - | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | - | |
Housing Material | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,598.50000 | ¥2,598.50 |
10 | ¥2,407.94100 | ¥24,079.41 |