AP1013DEN | ||
---|---|---|
DigiKey Part Number | AP1013DENTR-ND - Tape & Reel (TR) AP1013DENCT-ND - Cut Tape (CT) AP1013DENDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP1013DEN | |
Description | IC HALF BRIDGE DRIVER 1.3A 16QFN | |
Customer Reference | ||
Detailed Description | Half Bridge (2) Driver General Purpose Power MOSFET 16-QFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | AP1013DEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | Half Bridge (2) | |
Applications | General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 1.3A | |
Current - Peak Output | 5A | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Load | 2V ~ 18V | |
Operating Temperature | -30°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.11800 | ¥71.18 |
25 | ¥6.75480 | ¥168.87 |
100 | ¥5.54950 | ¥554.95 |
250 | ¥5.18764 | ¥1,296.91 |
500 | ¥4.58426 | ¥2,292.13 |
1,000 | ¥3.61917 | ¥3,619.17 |
2,500 | ¥3.37792 | ¥8,444.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.20903 | ¥16,045.15 |
10,000 | ¥3.08840 | ¥30,884.00 |
25,000 | ¥2.99188 | ¥74,797.00 |