AK9710AEF3A | ||
---|---|---|
DigiKey Part Number | 974-AK9710AEF3ATR-ND - Tape & Reel (TR) 974-AK9710AEF3ACT-ND - Cut Tape (CT) 974-AK9710AEF3ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AK9710AEF3A | |
Description | SENSOR OPT 3910NM IR 10SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor IR 3910nm Analog 10-SMD Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | IR | |
Wavelength | 3910nm | |
Proximity Detection | No | |
Output Type | Analog | |
Voltage - Supply | 10µV | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | 10-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.50000 | ¥99.50 |
10 | ¥78.76900 | ¥787.69 |
25 | ¥74.62280 | ¥1,865.57 |
100 | ¥64.25870 | ¥6,425.87 |
500 | ¥60.11294 | ¥30,056.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥57.00366 | ¥57,003.66 |