



A000056 | |
|---|---|
DigiKey Part Number | 1050-1020-ND |
Manufacturer | |
Manufacturer Product Number | A000056 |
Description | ARDUINO DUE W/OUT HDRS ATSAM3X8E |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | The Arduino Due is a powerful evaluation platform featuring the ATSAM3X8E ARM® Cortex®-M3 MCU, designed for high-performance 32-bit embedded applications. It offers SPI and CAN interfaces, 12 analog input pins with 12-bit resolution, and 12 PWM channels, making it versatile for various projects requiring precise measurements and signal control. Compatible with Arduino MEGA R3 Shields and the Arduino programming environment, this board provides a seamless development experience. Manufactured by Arduino, the Due is ideal for engineers and hobbyists exploring ARM® Cortex®-M3 architecture in projects demanding high processing power, accurate analog sensing, and complex signal generation. Its extensive features and compatibility make it a go-to choice for advanced embedded system development. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | ||
Utilized IC / Part | ATSAM3X8E | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino MEGA R3 Shield | |
Suggested Programming Environment | Arduino | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.40000 | $48.40 |
| 10 | $47.43000 | $474.30 |
| 25 | $46.61000 | $1,165.25 |
| 50 | $45.38000 | $2,269.00 |
| 100 | $43.32020 | $4,332.02 |







