R8-32X1 2701 | |
---|---|
DigiKey Part Number | 335-1108-ND |
Manufacturer | |
Manufacturer Product Number | R8-32X1 2701 |
Description | MACHINE SCREW PAN PHILLIPS 8-32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | #8-32 | |
Head Diameter | 0.347" (8.81mm) | |
Head Height | 0.115" (2.92mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.115" (28.32mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.26000 | ¥8.26 |
10 | ¥6.18900 | ¥61.89 |
100 | ¥4.81700 | ¥481.70 |
1,000 | ¥4.12903 | ¥4,129.03 |
5,000 | ¥3.64732 | ¥18,236.60 |