WX2022N | ||
---|---|---|
DigiKey Part Number | 72-WX2022N-ND | |
Manufacturer | ||
Manufacturer Product Number | WX2022N | |
Description | WX2, WXPP MS, WSR208, RTP 004 S | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Soldering | |
Wattage | 40W | |
Voltage - Input | 120V | |
Plug Type | - | |
Voltage - Output | 12V | |
Number of Channels | 2 | |
Control/Display Type | Digital | |
Includes | - | |
Base Unit | WX | |
Supplied Iron, Tweezer, Handle | WXPP MS, 5SA | |
Supplied Tips/Nozzles | RTP0045MS | |
Workstand | - | |
Temperature Range | - | |
Features | - | |
Tip Cleaner | Sponge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,042.78000 | ¥8,042.78 |